Part Details for 59050-1-S-00-0 by Littelfuse Inc
Overview of 59050-1-S-00-0 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59050-1-S-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M8717
|
Newark | Reed Sensor, 1.2A, 7.2Mm, Through Hole, Sensing Range Max:7.2Mm, Sensor Mounting:Through Hole, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:1.2A, Product Range:59050 Series Rohs Compliant: Yes |Littelfuse 59050-1-S-00-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2600 | Buy Now |
DISTI #
F8018-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 16 Weeks Container: Box |
406 In Stock |
|
$1.0219 / $1.8600 | Buy Now |
DISTI #
934-59050-1-S-00-0
|
Mouser Electronics | Magnetic / Reed Switches 59050-1-S-00-0 SENS RoHS: Compliant | 565 |
|
$1.0400 / $2.0600 | Buy Now |
|
Future Electronics | SWITCH REED SPST-NO 350MA 140V RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 200Box |
|
$1.0100 / $1.0800 | Buy Now |
|
Future Electronics | SWITCH REED SPST-NO 350MA 140V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.0100 / $1.0800 | Buy Now |
|
Quest Components | 748 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 12-18AT THT | 0 |
|
$1.6615 / $1.8276 | RFQ |