Part Details for 59050-1-V-00-0 by Littelfuse Inc
Overview of 59050-1-V-00-0 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 59050-1-V-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0828
|
Newark | 59050-1-V-00-0 Sens/ Box |Littelfuse 59050-1-V-00-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2500 | Buy Now |
DISTI #
934-59050-1-V-00-0
|
Mouser Electronics | Magnetic / Reed Switches 59050-1-V-00-0 SENS RoHS: Compliant | 0 |
|
$1.1700 / $1.9700 | Order Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 27-33AT THT | 0 |
|
$1.7102 / $1.8812 | RFQ |
Part Details for 59050-1-V-00-0
59050-1-V-00-0 CAD Models
59050-1-V-00-0 Part Data Attributes
|
59050-1-V-00-0
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59050-1-V-00-0
Littelfuse Inc
Photoelectric Sensor, Rectangular, Through Hole Mount, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | LG-MAX, WD-MAX | |
Body Breadth | 4.57 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | SOLDER |