Part Details for 5905-BK by Anderson Power Products
Overview of 5905-BK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 5905-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5390
|
Newark | Fastener, Steel, Yellow, 31.8 Mm, Cable Clamp/Clip Type:-, Internal Diameter:-, Cable Clamp/Clip Material:Steel, Cable Clamp/Clip Colour:Yellow, External Length:31.8Mm, External Width:-, Height:27Mm, Product Range:- Rohs Compliant: Yes |Anderson Power Products 5905-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$3.6300 / $4.5900 | Buy Now |
DISTI #
2243-5905-BK-ND
|
DigiKey | CABLE CLAMP SB50 4.27-11.43MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
53 In Stock |
|
$3.4962 / $7.9500 | Buy Now |
DISTI #
879-5905-BK
|
Mouser Electronics | Heavy Duty Power Connectors SB50 #10-12AWG 2CON CBL CLMP -BULK RoHS: Compliant | 456 |
|
$3.7400 / $7.0200 | Buy Now |
DISTI #
70162219
|
RS | SB50CBL.CLP.2/C 10/12 BULK | Anderson Power Products 5905-BK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9900 / $6.6500 | RFQ |
|
Onlinecomponents.com | Cable Management, Clamp 11.43mm RoHS: Compliant |
500 On Order |
|
$3.5200 / $5.8200 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
DISTI #
000000000002597073
|
Sager | Heavy Duty Power Connectors SB50 #10-12AWG 2CON CBL CLMP -BULK Min Qty: 500 | 0 |
|
$4.9500 | Buy Now |
|
Master Electronics | Cable Management, Clamp 11.43mm RoHS: Compliant |
500 On Order |
|
$3.5200 / $5.8200 | Buy Now |