Part Details for 59040-4-S-02-E by Littelfuse Inc
Overview of 59040-4-S-02-E by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59040-4-S-02-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9233
|
Newark | 59040-4-S-02-E Sens/Box |Littelfuse 59040-4-S-02-E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.0600 | Buy Now |
DISTI #
934-59040-4-S-02-E
|
Mouser Electronics | Proximity Sensors NC 15-20AT JST typeXHP 2.5pitch RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
Part Details for 59040-4-S-02-E
59040-4-S-02-E CAD Models
59040-4-S-02-E Part Data Attributes:
|
59040-4-S-02-E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59040-4-S-02-E
Littelfuse Inc
SENSOR REED SW SPST-NC W LEADS
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 31 mm | |
Body Length or Diameter | 10.7 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | WIRE |