There are no models available for this part yet.
Overview of 5903-0520-030 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 5903-0520-030 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$482.7800 | Buy Now | ||
DISTI #
TSS5903-0520-030
|
Heilind Electronics | Americas - 0 in Stock |
|
$543.6432 / $598.9039 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$525.4800 / $1,477.3000 | Buy Now | ||
DISTI #
5903-0520-030
|
TTI | Industrial Motion & Position Sensors POTENTIOMETER, LINEAR, LEADS Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$683.9600 | Buy Now | |
DISTI #
TSS5903-0520-030
|
Interstate Connecting Components | 0 |
|
$543.6432 / $598.9039 | Buy Now | ||
DISTI #
000000000006318150
|
Sager | Industrial Motion & Position Sensors LINEAR PREC POT ACTVE STROKE Min Qty: 1 | 0 |
|
$547.1500 / $577.9700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$525.4800 / $1,477.3000 | Buy Now |
CAD Models for 5903-0520-030 by TE Connectivity
Part Data Attributes for 5903-0520-030 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Resistor Type
|
POTENTIOMETER
|