There are no models available for this part yet.
Overview of 59025-3-U-05-A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC59025IDBQR | Texas Instruments | Low-Power 16-Channel Constant-Current LED Sink Driver 24-SSOP -40 to 125 |
Price & Stock for 59025-3-U-05-A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74R9140
|
Newark | Reed Sensor, 9Mm, Co, Cable Mount, Sensor Mounting:Cable, Supply Current:-, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:59025 Series, Sensing Range Max:9Mm Rohs Compliant: Yes |Littelfuse 59025-3-U-05-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 482 |
|
$4.5500 | Buy Now | |
DISTI #
HE570-ND
|
DigiKey | SENSOR REED SW SPDT WIRE LEADS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
250 In Stock |
|
$5.1091 / $7.1300 | Buy Now | |
DISTI #
934-59025-3-U-05-A
|
Mouser Electronics | Proximity Sensors 175V 1000mm TINNED LEADS RoHS: Compliant | 0 |
|
$5.8400 | Order Now | |
Future Electronics | 59025 Series 25.4 mm SPDT-CO 120 VAC 250 mA Cylindrical Firecracker Reed Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$5.0100 / $5.1000 | Buy Now |
CAD Models for 59025-3-U-05-A by Littelfuse Inc
Part Data Attributes for 59025-3-U-05-A by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
LG-MAX
|
Body Height
|
25.4 mm
|
Body Length or Diameter
|
6.22 mm
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Shape/Style
|
CYLINDRICAL
|
Response Time
|
3000 µs
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,MAGNETIC
|
Termination Type
|
CABLE
|