Part Details for 59025-2-V-05-A by Littelfuse Inc
Overview of 59025-2-V-05-A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59025-2-V-05-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X8039
|
Newark | Reed Sensor, 7Mm, No, Cable Mount, Sensor Mounting:Cable, Supply Current:-, Operating Temperature Min:-20°C, Operating Temperature Max:105°C, Product Range:59025 Series, Sensing Range Max:7Mm Rohs Compliant: Yes |Littelfuse 59025-2-V-05-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3900 / $5.6700 | Buy Now |
DISTI #
59025-2-V-05-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4562 / $5.0000 | Buy Now |
DISTI #
934-59025-2-V-05-A
|
Mouser Electronics | Proximity Sensors 300V 1000mm TINNED LEADS RoHS: Compliant | 0 |
|
$3.9500 | Order Now |
DISTI #
V79:2366_27060803
|
Arrow Electronics | Proximity Sensor Magnetic NO 4mm 300VDC 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 275 |
|
$2.7400 | Buy Now |
DISTI #
75573855
|
RS | 59025-2-V-05-A SENS | Littelfuse 59025-2-V-05-A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 | RFQ |
|
Future Electronics | 59025 Series 25.4 mm SPST-NO 265 VAC 400 mA Cylindrical Firecracker Reed Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$3.3900 / $3.6500 | Buy Now |
DISTI #
65038377
|
Verical | Proximity Sensor Magnetic NO 4mm 300VDC 2-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1706 | Americas - 275 |
|
$2.7400 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$6.5790 / $7.2369 | RFQ |
Part Details for 59025-2-V-05-A
59025-2-V-05-A CAD Models
59025-2-V-05-A Part Data Attributes
|
59025-2-V-05-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59025-2-V-05-A
Littelfuse Inc
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | LG-MAX | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.22 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |