Part Details for 59025-1-V-05-A by Littelfuse Inc
Overview of 59025-1-V-05-A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59025-1-V-05-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2426
|
Newark | Reed Sensor, 7Mm, No, Cable Mount, Sensor Mounting:Cable, Supply Current:-, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:59025 Series, Sensing Range Max:7Mm Rohs Compliant: Yes |Littelfuse 59025-1-V-05-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$1.5000 | Buy Now |
DISTI #
59025-1-V-05-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
329 In Stock |
|
$1.6863 / $3.6800 | Buy Now |
DISTI #
576-59025-1-V-05-A
|
Mouser Electronics | Proximity Sensors 59025-1-V-05-A SENS RoHS: Compliant | 372 |
|
$1.7700 / $3.3600 | Buy Now |
DISTI #
75573847
|
RS | 59025-1-V-05-A SENS | Littelfuse 59025-1-V-05-A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 | RFQ |
|
Future Electronics | 59025 Series 25.4 mm SPST-NO 140 VAC 500 mA Cylindrical Firecracker Reed Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.7400 / $1.8900 | Buy Now |
DISTI #
76863603
|
Verical | Proximity Sensor Magnetic NO 4mm 200VDC 2-Pin RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 499 |
|
$2.1000 | Buy Now |
Part Details for 59025-1-V-05-A
59025-1-V-05-A CAD Models
59025-1-V-05-A Part Data Attributes
|
59025-1-V-05-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59025-1-V-05-A
Littelfuse Inc
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LG-MAX | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.22 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |