Part Details for 59025-010 by Littelfuse Inc
Overview of 59025-010 by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59025-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9221
|
Newark | Reed Sensor, 0.5A, -40 To 105Deg C, Sensing Range Max:-, Sensor Mounting:Cable, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:500Ma, Product Range:59025 Series Rohs Compliant: Yes |Littelfuse 59025-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$1.7900 / $2.2500 | Buy Now |
DISTI #
59025-010-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4907 In Stock |
|
$1.6830 / $3.0000 | Buy Now |
DISTI #
934-59025-010
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 12"LEADS 200V RoHS: Compliant | 3375 |
|
$1.9300 / $2.9100 | Buy Now |
DISTI #
E02:0323_01978141
|
Arrow Electronics | Proximity Sensor Reed NO 3.81mm 200VDC 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2411 | Europe - 1094 |
|
$1.6638 / $2.6602 | Buy Now |
DISTI #
V79:2366_18714673
|
Arrow Electronics | Proximity Sensor Reed NO 3.81mm 200VDC 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 450 |
|
$1.6130 / $2.0220 | Buy Now |
DISTI #
V99:2348_06426296
|
Arrow Electronics | Proximity Sensor Reed NO 3.81mm 200VDC 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2207 | Americas - 309 |
|
$1.8070 / $2.0230 | Buy Now |
DISTI #
V36:1790_06426296
|
Arrow Electronics | Proximity Sensor Reed NO 3.81mm 200VDC 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2251 | Americas - 225 |
|
$1.6440 / $2.2160 | Buy Now |
DISTI #
72244574
|
RS | Proximity Sensor, 59025 Series, Magnetic Reed Switch, SPST-NO, Wire Leads | Littelfuse 59025-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$3.1300 / $3.3800 | Buy Now |
|
Future Electronics | 59025 Series SPST 10 W 200 V Wire Leads Magnetic Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.6600 / $1.8000 | Buy Now |
|
Future Electronics | 59025 Series SPST 10 W 200 V Wire Leads Magnetic Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.6600 / $1.8000 | Buy Now |