Part Details for 59022-3-S-02-E by Littelfuse Inc
Overview of 59022-3-S-02-E by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142959-022LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Crimp Terminal. | |
10144559-022LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Plug Housing, 2 Positions, GW Compatible Nylon66, Black Color. |
Price & Stock for 59022-3-S-02-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | SENSOR REED SW SPDT WIRE LEADS | 0 |
|
$5.3581 / $5.8939 | RFQ |
Part Details for 59022-3-S-02-E
59022-3-S-02-E CAD Models
59022-3-S-02-E Part Data Attributes
|
59022-3-S-02-E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59022-3-S-02-E
Littelfuse Inc
Photoelectric Sensor, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 25.4 mm | |
Body Length or Diameter | 5.8 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | CABLE |