Part Details for 59021-1-S-01-A by Littelfuse Inc
Overview of 59021-1-S-01-A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144559-021LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Plug Housing, 2 Positions, GW Compatible Nylon66, Natural Color. | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for 59021-1-S-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7931
|
Newark | 59021-1-S-01-A Sensor/ Box |Littelfuse 59021-1-S-01-A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 | Buy Now |
DISTI #
59021-1-S-01-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9479 | Buy Now |
DISTI #
934-59021-1-S-01-A
|
Mouser Electronics | Proximity Sensors NO 6-10AT 100mm TIN 59021 Firecracker RoHS: Compliant | 0 |
|
$10.3000 | Order Now |
DISTI #
75573813
|
RS | 59021-1-S-01-A Sensor | Littelfuse 59021-1-S-01-A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$10.1300 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$18.5550 / $19.8539 | RFQ |