Sensors/Transducers
59021-1-S-02-A
Littelfuse Inc
Description: Photoelectric Sensor,

Overview of 59021-1-S-02-A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10144559-021LF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Plug Housing, 2 Positions, GW Compatible Nylon66, Natural Color.

Price & Stock for 59021-1-S-02-A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34M0793
Newark Reed Proximity Sensor, 4.5Mm, 175Vdc, Sensor Mounting:Cable, Supply Current:500Ma, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:59021 Series, Sensing Range Max:6Mm, Supply Voltage Dc Max:170V Rohs Compliant: Yes |Littelfuse 59021-1-S-02-A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $15.4800
$15.4800 Buy Now
DISTI # F11982-ND
DigiKey SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 17 Weeks Container: Bulk 124
In Stock
  • 1 $21.0700
  • 10 $20.1110
  • 50 $17.0468
  • 100 $15.8018
$15.8018 / $21.0700 Buy Now
DISTI # 934-59021-1-S-02-A
Mouser Electronics Proximity Sensors 59021-1-S-02-A SENS RoHS: Compliant 102
  • 1 $18.9800
  • 10 $18.1300
  • 50 $15.7000
  • 100 $14.2300
$14.2300 / $18.9800 Buy Now

CAD Models for 59021-1-S-02-A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 59021-1-S-02-A by Littelfuse Inc

59021-1-S-02-A
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Additional Feature
IP 67
Body Height
15.24 mm
Body Length or Diameter
5.1 mm
Housing
ALUMINIUM
JESD-609 Code
e3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape/Style
CYLINDRICAL
Response Time
200 µs
Sensors/Transducers Type
PROXIMITY SENSOR,MAGNETIC
Supply Voltage-Max
170 V
Terminal Finish
Tin (Sn)
Termination Type
CABLE/WIRE
Want to compare parts?
  1. 59021-1-S-02-A
    Littelfuse Inc
    Photoelectric Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59021-1-S-02-A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59021-1-S-02-A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 59021-1-S-02-A would you like to use for your alert(s)?
  • Please alert me when 59021-1-S-02-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59021-1-S-02-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59021-1-S-02-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59021-1-S-02-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59021-1-S-02-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59021-1-S-02-A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: