Part Details for 59020-1-U-02-A by Littelfuse Inc
Overview of 59020-1-U-02-A by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 59020-1-U-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59020-1-U-02-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
934-59020-1-U-02-A
|
Mouser Electronics | Proximity Sensors Reed Sensors RoHS: Compliant | 0 |
|
$3.4300 / $3.4700 | Order Now |
Part Details for 59020-1-U-02-A
59020-1-U-02-A CAD Models
59020-1-U-02-A Part Data Attributes
|
59020-1-U-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59020-1-U-02-A
Littelfuse Inc
SENSOR REED SW SPST-NO W LEADS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 15.24 mm | |
Body Length or Diameter | 5.1 mm | |
Housing | PBT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 0.2 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | WIRE |