Part Details for 59020-010. by Littelfuse Inc
Overview of 59020-010. by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59020-010.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X8155
|
Newark | Reed Switch, Spst-No, 0.25A, 170Vdc, Sensor Mounting:Cable, Supply Current:250Ma, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:59020 Series, Sensing Range Max:6Mm Rohs Compliant: Yes |Littelfuse 59020-010. RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now |