Part Details for 59016-17-35SN [V003] by Honest Han
Overview of 59016-17-35SN [V003] by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 3ft | |
10085901-6015ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
10085901-60115ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VHC Series, 60 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, with Cable Lock, Lead Free Type. |
Price & Stock for 59016-17-35SN [V003]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | PLUG ASSY | 18666 |
|
RFQ |