-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0785
|
Newark | Reed Proximity Sensor, 6Mm, 175Vdc, Sensing Range Max:6Mm, Sensor Mounting:Cable, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Current:350Ma, Product Range:59010 Series, Supply Voltage Dc Max:175V Rohs Compliant: Yes |Littelfuse 59010-1-S-02-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $6.7600 | Buy Now |
DISTI #
59010-1-S-02-F-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
567 In Stock |
|
$5.9026 / $9.4500 | Buy Now |
DISTI #
934-59010-1-S-02-F
|
Mouser Electronics | Proximity Sensors SUB-MIN PROX SENSOR W/UNTIN LD RoHS: Compliant | 0 |
|
$6.1500 / $10.4900 | Order Now |
|
Future Electronics | 59010 Series 175 V 0.35 A Wire Leads Sub-Miniature Firecracker RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$6.7200 / $7.0500 | Buy Now |
DISTI #
59010-1-S-02-F
|
TTI | Proximity Sensors SUB-MIN PROX SENSOR W/UNTIN LD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Box | Americas - 0 |
|
$6.0900 / $6.2100 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$14.8066 / $15.8431 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59010-1-S-02-F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59010-1-S-02-F
Littelfuse Inc
Photoelectric Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-10-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | SENSOR/TRANSDUCER CIRCUIT | |
Termination Type | CABLE |