Part Details for 59010-1-S-02-A by Littelfuse Inc
Overview of 59010-1-S-02-A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 59010-1-S-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5137
|
Newark | Reed Sensor, 6.3Mm, No, Cable Mount, Sensing Range Max:6Mm, Sensor Mounting:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Current:350Ma, Product Range:59010 Series, Operating Temperature Range:-40°C To Rohs Compliant: Yes |Littelfuse 59010-1-S-02-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1098 |
|
$7.4200 / $12.6400 | Buy Now |
DISTI #
HE618-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
826 In Stock |
|
$6.9758 / $8.7200 | Buy Now |
DISTI #
934-59010-1-S-02-A
|
Mouser Electronics | Proximity Sensors SUB-MIN PROX SENSOR W/TIN LEAD RoHS: Compliant | 545 |
|
$6.9700 / $8.7200 | Buy Now |
|
Future Electronics | 59010: 175 V 350 mA Sub-Miniature Firecracker Reed Sensor + 57020 Actuator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$6.8800 / $7.2200 | Buy Now |
DISTI #
59010-1-S-02-A
|
TTI | Proximity Sensors SUB-MIN PROX SENSOR W/TIN LEAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 22 In Stock |
|
$7.6200 / $7.9700 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$14.7784 / $15.8129 | RFQ |
Part Details for 59010-1-S-02-A
59010-1-S-02-A CAD Models
59010-1-S-02-A Part Data Attributes:
|
59010-1-S-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59010-1-S-02-A
Littelfuse Inc
Photoelectric Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | SENSOR/TRANSDUCER CIRCUIT | |
Termination Type | CABLE |