Part Details for 5900121-2 by TE Connectivity
Overview of 5900121-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5900121-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7716
|
Newark | Free Hanging Hook, Carbon Steel, 34Mm Rohs Compliant: Yes |Te Connectivity 5900121-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1193 |
|
$1.0900 / $1.5000 | Buy Now |
DISTI #
42AJ5084
|
Newark | Dynamic D-3 Free Hanging Hook |Amp Te Connectivity 5900121-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.5600 | Buy Now |
DISTI #
22R8421
|
Newark | Dynamic D-3 Free Hanging Hook Small |Te Connectivity 5900121-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9020 | Buy Now |
DISTI #
A106315-ND
|
DigiKey | D-3 FREE HANGING HOOK SMALL Min Qty: 1 Lead time: 30 Weeks Container: Bag |
3623 In Stock |
|
$0.8711 / $1.4400 | Buy Now |
DISTI #
5900121-2
|
Avnet Americas | Connector Accessories L Fitting Straight - Bulk (Alt: 5900121-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7982 / $0.9011 | Buy Now |
DISTI #
571-5900121-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D-3 FREE HANG HOOK SMLL RoHS: Compliant | 3984 |
|
$0.8640 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.7580 | Buy Now |
DISTI #
AMP5900121-2
|
Heilind Electronics | DYNAMIC D-3 FREE HANGING HOOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC D-3 FREE HANGING HOOK RoHS: Compliant |
3975 In Stock |
|
$0.8340 / $1.2590 | Buy Now |
DISTI #
5900121-2
|
Avnet Americas | Connector Accessories L Fitting Straight - Bulk (Alt: 5900121-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7982 / $0.9011 | Buy Now |
Part Details for 5900121-2
5900121-2 CAD Models
5900121-2 Part Data Attributes:
|
5900121-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5900121-2
TE Connectivity
Connector Accessory, Latch Item, Carbon Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | LATCH ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 98.43 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | CARBON STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |