Datasheets
59000K-B-35PC by: HiRel Connectors Inc

MIL Series Connector, 13 Contact(s), Steel, Male, Crimp Terminal, Plug

Part Details for 59000K-B-35PC by HiRel Connectors Inc

Overview of 59000K-B-35PC by HiRel Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C167A-35PC Rochester Electronics Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Part Details for 59000K-B-35PC

59000K-B-35PC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

59000K-B-35PC Part Data Attributes

59000K-B-35PC HiRel Connectors Inc
Buy Now Datasheet
Compare Parts:
59000K-B-35PC HiRel Connectors Inc MIL Series Connector, 13 Contact(s), Steel, Male, Crimp Terminal, Plug
Part Life Cycle Code Active
Ihs Manufacturer HI REL CONNECTORS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Material STEEL
Shell Size B
Termination Type CRIMP
Total Number of Contacts 13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59000K-B-35PC by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59000K-B-35PC by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of 59000K-B-35PC would you like to use for your alert(s)?
  • Please alert me when 59000K-B-35PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59000K-B-35PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59000K-B-35PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59000K-B-35PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59000K-B-35PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59000K-B-35PC by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: