Part Details for 5900-151-RC by Bourns Inc
Overview of 5900-151-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5900IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA1A2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
Price & Stock for 5900-151-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8325-ND
|
DigiKey | FIXED IND 150UH 2A 110 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
854 In Stock |
|
$1.2024 / $2.4900 | Buy Now |
DISTI #
5900-151-RC
|
Avnet Americas | Power Inductor, 150 uH, 2 A, 110 Milliohm, ± 10% - Trays (Alt: 5900-151-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.0263 / $1.1658 | Buy Now |
DISTI #
542-5900-151-RC
|
Mouser Electronics | Power Inductors - Leaded 150uH 10% RoHS: Compliant | 672 |
|
$1.1800 / $2.4900 | Buy Now |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 2A 110mOhm DCR AXL RoHS: Compliant |
728 In Stock |
|
$1.0800 / $1.5000 | Buy Now |
DISTI #
51562548
|
Verical | High Current Choke Unshielded Bobbin Core 150uH 10% 1KHz Ferrite 2A 0.11Ohm DCR AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1410 | Americas - 725 |
|
$1.5600 / $1.9630 | Buy Now |
DISTI #
5900-151-RC
|
TTI | Power Inductors - Leaded 150uH 10% pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Bulk |
Americas - 864 In Stock |
|
$1.1000 / $1.4500 | Buy Now |
DISTI #
5900-151-RC
|
TME | Inductor: axial, THT, 150uH, 1.6A, 129mΩ, Ø11.5x22.86mm, ±10% Min Qty: 1 | 0 |
|
$3.5000 / $4.1900 | RFQ |
DISTI #
5900-151-RC
|
Avnet Abacus | Power Inductor, 150 uH, 2 A, 110 Milliohm, � 10% (Alt: 5900-151-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 2A 110mOhm DCR AXL RoHS: Compliant |
728 In Stock |
|
$1.0800 / $1.5000 | Buy Now |
Part Details for 5900-151-RC
5900-151-RC CAD Models
5900-151-RC Part Data Attributes
|
5900-151-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5900-151-RC
Bourns Inc
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7976 mm | |
Lead Length | 28.448 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11.5062 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |