Part Details for 5900-120-RC by Bourns Inc
Overview of 5900-120-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5900-120-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5900-120-RC-ND
|
DigiKey | FIXED IND 12UH 4.6A 21 MOHM TH Min Qty: 864 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4801 | Buy Now |
DISTI #
5900-120-RC
|
Avnet Americas | Power Inductor, 12 uH, 4.6 A, 21 Milliohm, ± 10% - Trays (Alt: 5900-120-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0263 / $1.1658 | Buy Now |
DISTI #
542-5900-120-RC
|
Mouser Electronics | Power Inductors - Leaded 12uH 10% RoHS: Compliant | 831 |
|
$1.1900 / $2.4900 | Buy Now |
DISTI #
73201172
|
RS | Ind0.453x0.9in,12uH10%4A, non-shdTHBulk, Bag Packaging | Bourns 5900-120-RC RoHS: Compliant Min Qty: 864 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.6700 | RFQ |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 12uH 10% 1KHz Ferrite 4.6A 21mOhm DCR AXL RoHS: Compliant | 0 |
|
$1.1300 / $1.6400 | Buy Now |
DISTI #
5900-120-RC
|
Avnet Abacus | Power Inductor, 12 uH, 4.6 A, 21 Milliohm, � 10% (Alt: 5900-120-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Current RF Choke Bobbin Core 12uH 10% 1KHz Ferrite 4.6A 21mOhm DCR AXL RoHS: Compliant | 0 |
|
$1.1300 / $1.6400 | Buy Now |
Part Details for 5900-120-RC
5900-120-RC CAD Models
5900-120-RC Part Data Attributes:
|
5900-120-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5900-120-RC
Bourns Inc
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | Ferrite | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7976 mm | |
Lead Length | 28.448 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11.5062 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Rated Current-Max | 4.6 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |