Part Details for 59-411R by ITW Switches
Overview of 59-411R by ITW Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE581885411R | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE591885411R | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, No LEDs | |
RJE581883411R | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Price & Stock for 59-411R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1364
|
Newark | Pb Sw, Illum, Spst-No-Db, 0.4A, 32V, Red, Switch Operation:Momentary, Illumination Colour:Red, Product Range:59 Series, Pushbutton Actuator Style:Round, Contact Configuration:Spst-No-Db, Switch Terminals:Solder Lug, Contact Current Rohs Compliant: Yes |Itw Switches 59-411R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
850-59-411R
|
Mouser Electronics | Pushbutton Switches BLK ROUND RED LED PUSHBUTTON SW RoHS: Compliant | 0 |
|
$13.4600 / $15.7900 | Order Now |
DISTI #
70254067
|
RS | Push Button Switch, NO, Panel Mount, Momentary , Illuminated Red LED, | ITW Switches 59-411R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$14.0000 | Buy Now |
DISTI #
59-411R
|
Avnet Abacus | Switch Push Button N.O. Round Button 0.4A 125VAC 16VA Momentary Contact Solder Panel Mount (Alt: 59-411R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 59-411R
59-411R CAD Models
59-411R Part Data Attributes
|
59-411R
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
59-411R
ITW Switches
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | BUTTON TYPE | |
Body Height | 22 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 32 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | RED LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 59-411R
This table gives cross-reference parts and alternative options found for 59-411R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59-411R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59-413R | Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded, | ITW McMurdo Connectors | 59-411R vs 59-413R |