Part Details for 59-167103-01 by EDP
Overview of 59-167103-01 by EDP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-103HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 3 Positions 2.54mm - Vertical. | |
69167-103 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 3 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 59-167103-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-59-167103-01
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11 |
|
RFQ |