Part Details for 58M15B by Raltron Electronics Corporation
Overview of 58M15B by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 58M15B
58M15B CAD Models
58M15B Part Data Attributes:
|
58M15B
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
58M15B
Raltron Electronics Corporation
Crystal Filter, 1 Function(s), 0.058MHz, 7.5kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 40 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 0.058 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 3000 OHM//1 | |
Insertion Loss-Max | 6 dB | |
Length | 7.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Width | 3.17 mm |