58J9A45-01-1-02N
Grayhill Inc
Description: Keylock Switch, SPDT, 0.2A,

Overview of 58J9A45-01-1-02N by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 58J9A45-01-1-02N by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $46.1200
  • 25 $33.7100
  • 100 $33.3600
  • 250 $33.1100
$33.1100 / $46.1200 Buy Now
DISTI # 000000000000385270
Sager Keylock Switches Keylock, Rotary Switch, Standard, key pull position 1 and 180-deg, , solder lug, 45-deg, , 1 deck, 1 pole/deck, 2 positions/pole, non-shorting, 58J9A45-01B02N 0
Buy Now

CAD Models for 58J9A45-01-1-02N by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 58J9A45-01-1-02N by Grayhill Inc

58J9A45-01-1-02N
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Length
0.26 inch
Actuator Material
ZINC
Actuator Type
KEYLOCK
Body Height
22.78 mm
Center Contact Material
PRECIOUS METAL ALLOY
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
.2A@220VAC
Contact Current(AC)-Max
0.2 A
Contact Current(DC)-Max
0.2 A
Contact (DC) Max Rating R Load
.2A@30VDC
Contact Resistance
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
220 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
600VAC V
Electrical Life
25000 Cycle(s)
Housing Material
NYLON
Indexing Angle
45 deg
Insulation Resistance
100000000 Ω
Insulator Material
THERMOSET PLASTIC
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Number of Independent Keys
1
Number of Positions
2 THRU 8
Number of Switch Sections
1
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
KEYLOCK SWITCH
Terminal Finish
Gold (Au)
Terminal Length
0.187 inch
Terminal Material
BRASS
Termination Type
SOLDER LUG
Want to compare parts?
  1. 58J9A45-01-1-02N
    Grayhill Inc
    Keylock Switch, SPDT, 0.2A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 58J9A45-01-1-02N by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 58J9A45-01-1-02N by Grayhill Inc

Select Manufacturer
Which Manufacturer of 58J9A45-01-1-02N would you like to use for your alert(s)?
  • Please alert me when 58J9A45-01-1-02N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 58J9A45-01-1-02N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 58J9A45-01-1-02N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 58J9A45-01-1-02N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 58J9A45-01-1-02N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 58J9A45-01-1-02N by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: