Part Details for 58J8P45-01B02N by Grayhill Inc
Overview of 58J8P45-01B02N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58J8P45-01B02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J8P45-01B02N
|
Avnet Americas | Keylock Rotary Switch Single Deck Antistatic 200mA Standard-Key Pulls at Each Position 45? Throw 1 Deck 2 Position Non-shorting Contact PC Pins Panel Mount/Thru-Hole Bulk - Bulk (Alt: 58J8P45-01B02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-58J8P45-01B02N
|
Mouser Electronics | Keylock Switches 58J8P45-01-1-02N,KEY rd, key pull each position, PC mount, 36°, , 1 deck, 2 pole/deck, 5 positions/pole, shorting, 58J8P36-01C05S | 0 |
|
$25.5300 / $35.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5500 / $47.2200 | Buy Now |