Part Details for 58J4P45-01-1-03N by Grayhill Inc
Overview of 58J4P45-01-1-03N by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58J4P45-01-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1100 / $46.1200 | Buy Now |
DISTI #
000000000000385113
|
Sager | Keylock Switches Keylock, Rotary Switch, Standard, key pull position 1 and 90-deg, , PC mount, 45-deg, , 1 deck, 1 pole/deck, 3 positions/pole, non-shorting, 58J4P45-01B03N | 0 |
|
Buy Now |
Part Details for 58J4P45-01-1-03N
58J4P45-01-1-03N CAD Models
58J4P45-01-1-03N Part Data Attributes
|
58J4P45-01-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
58J4P45-01-1-03N
Grayhill Inc
Keylock Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.26 inch | |
Actuator Material | ZINC | |
Actuator Type | KEYLOCK | |
Body Height | 22.78 mm | |
Center Contact Material | PRECIOUS METAL ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .2A@220VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 220 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOSET PLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 THRU 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.187 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |