There are no models available for this part yet.
Overview of 58J4A45-01B08N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 58J4A45-01B08N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58J4A45-01B08N
|
Avnet Americas | Switch Key Lock SP8T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount - Bulk (Alt: 58J4A45-01B08N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-58J4A45-01B08N
|
Mouser Electronics | Keylock Switches Keylock, Rotary Switch, Standard, key pull position 1 and 90°, , solder lug, 45°, , 1 deck, 1 pole/deck, 8 positions/pole, non-shorting, fixed stop, 58J4A45-01B08N RoHS: Compliant | 0 |
|
$26.3800 / $35.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1100 / $46.1200 | Buy Now |