Part Details for 58J4A45-01-1-08N-C by Grayhill Inc
Overview of 58J4A45-01-1-08N-C by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58J4A45-01-1-08N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J4A45-01-1-08N-C-ND
|
DigiKey | SWITCH KEY 8POS SP8T 200MA 115V Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4504 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4000 / $116.3500 | Buy Now |
DISTI #
000000000000385088
|
Sager | Keylock Switches Keylock, Rotary Switch, Standard, key pull position 1 and 90-deg, , solder lug, 45-deg, , 1 deck, 1 pole/deck, 8 positions/pole, non-shorting, continuous, 58J4A45-01A08N | 0 |
|
Buy Now |
Part Details for 58J4A45-01-1-08N-C
58J4A45-01-1-08N-C CAD Models
58J4A45-01-1-08N-C Part Data Attributes:
|
58J4A45-01-1-08N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
58J4A45-01-1-08N-C
Grayhill Inc
Keylock Switch, 8 Positions, SP8T, On-on, Circular, Solder Lug Terminal, Keylock Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | ZINC | |
Actuator Type | KEYLOCK | |
Additional Feature | CONTINUOUS ROTATION | |
Center Contact Material | PRECIOUS METAL ALLOY | |
Center Contact Plating | GOLD | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 30000 Cycle(s) | |
Housing Material | NYLON | |
Indexing Angle | 45 deg | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 THRU 8 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP8T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.187 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |