Part Details for 58C1200 by Honeywell Sensing and Control
Overview of 58C1200 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58C1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound POT 200 Ohm 5% 4W 1(Elec)/1(Mech)Turns 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount RoHS: Compliant |
45 In Stock |
|
$42.1000 / $64.6200 | Buy Now |
DISTI #
67011336
|
Verical | Res Wirewound POT 200 Ohm 5% 4W 1(Elec)/1(Mech)Turns 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1511 | Americas - 25 |
|
$59.4620 / $84.0060 | Buy Now |
|
Master Electronics | Res Wirewound POT 200 Ohm 5% 4W 1(Elec)/1(Mech)Turns 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount RoHS: Compliant |
45 In Stock |
|
$42.1000 / $64.6200 | Buy Now |