589R194X2CTT
CTS Corporation
Description: HCMOS Output Clock Oscillator,

Overview of 589R194X2CTT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 589R194X2CTT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 589R194X2CTT
Avnet Americas Controlled Oscillator 19.44MHz TCXO HCMOS 4-Pin SMD T/R - Tape and Reel (Alt: 589R194X2CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-589R194X2CTT
Mouser Electronics TCXO Oscillators 19.44MHz 3V -20C +70C +/-28ppm RoHS: Compliant 0
  • 1,000 $9.4800
$9.4800 Order Now
DISTI # 589R194X2CTT
Avnet Abacus - Tape and Reel (Alt: 589R194X2CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 589R194X2CTT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 589R194X2CTT by CTS Corporation

589R194X2CTT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
CTS
Aging
2.8 PPM/20 YEAR
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.28%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
19.44 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7mm x 5mm x 2.1mm
Rise Time-Max
6 ns
Supply Current-Max
6 mA
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 589R194X2CTT
    CTS Corporation
    HCMOS Output Clock Oscillator,
    VS

Related Parts for 589R194X2CTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 589R194X2CTT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 589R194X2CTT by CTS Corporation

Select Manufacturer
Which Manufacturer of 589R194X2CTT would you like to use for your alert(s)?
  • Please alert me when 589R194X2CTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 589R194X2CTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 589R194X2CTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 589R194X2CTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 589R194X2CTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 589R194X2CTT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: