There are no models available for this part yet.
Overview of 58812 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 58812 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04F5620
|
Newark | Shielded Multipair Cable 12.5Pr 1000Ft 150V Gray, Cable Shielding:Shielded, No. Of Pairs:12 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 58812 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$10,136.9900 | Buy Now | |
DISTI #
58812SL001-ND
|
DigiKey | MULTI-PAIR 25COND 24AWG 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$8,290.4200 | Buy Now | |
DISTI #
602-58812SL001
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 13 Conductor 150V, Foil, FEP, PVDF 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$9,130.5600 | Order Now | |
DISTI #
73596210
|
RS | Multi-Conductor Plenum Cable, 24Awg/12C TC, Foil Shielded, FEP Slate | Alpha Wire 58812 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$11,300.9800 / $13,355.7100 | RFQ |