Part Details for 5881 by Arizona Microtek Inc
Overview of 5881 by Arizona Microtek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136588-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 192 -position, 2mm pitch, 16 column, Right Angle Receptacle, small press-fit. | |
68458-814HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
10045588-101LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade Coplanar low profile. |