Part Details for 5880 by Amecon Magnetics
Overview of 5880 by Amecon Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NA5880- | Coilcraft Inc | Power inductor, dual-wound, 20% tol, SMT, RoHS, halogen-free | |
NA5880-AEC | Coilcraft Inc | General Purpose Inductor, | |
NA5880-AEB | Coilcraft Inc | General Purpose Inductor, |
Part Details for 5880
5880 CAD Models
5880 Part Data Attributes
|
5880
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
5880
Amecon Magnetics
Power Transformer, 40VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.833 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 40 VA |