Part Details for 588-9244-094-044 by Staffall
Overview of 588-9244-094-044 by Staffall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCD9244RGCT | Texas Instruments | 2MHz, 4 rail, 4 phase digital PWM buck controller with 4/6/8-bit parallel VID 64-VQFN -40 to 125 | |
UCD9244RGCR | Texas Instruments | 2MHz, 4 rail, 4 phase digital PWM buck controller with 4/6/8-bit parallel VID 64-VQFN -40 to 125 | |
UCD9244ARGCR | Texas Instruments | 2MHz, 4 rail, 4 phase digital PWM buck controller with 4/6/8-bit parallel VID 64-VQFN -40 to 85 |
Price & Stock for 588-9244-094-044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standoffs - Threaded - Round - Brass - 0.375" - 0.094". RoHS: Compliant |
70 In Stock |
|
$0.9900 / $1.2600 | Buy Now |