Part Details for 587A by Applied Micro Circuits Corporation
Overview of 587A by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F5587-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
C1587-AL | Coilcraft Inc | SMPS Transformer, 7W, | |
C1587-ALD | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT |