587B151LP
ProTek Devices
Description: Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-8

Overview of 587B151LP by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 587B151LP by ProTek Devices

Part # Manufacturer Description Stock Price Buy
Future Electronics LOW PROFILE 120V AC POWER LINE SURGE SUPPRESSOR RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk 0
Bulk
  • 1 $99.3200
  • 10 $98.4700
  • 15 $97.9700
  • 20 $97.6200
  • 25 $96.5100
$96.5100 / $99.3200 Buy Now

CAD Models for 587B151LP by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 587B151LP by ProTek Devices

587B151LP
ProTek Devices
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Package Description
PLASTIC PACKAGE-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Clamping Voltage-Max
500 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PUFM-X8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
245
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 587B151LP
    ProTek Devices
    Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 587B151LP by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 587B151LP by ProTek Devices

Select Manufacturer
Which Manufacturer of 587B151LP would you like to use for your alert(s)?
  • Please alert me when 587B151LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 587B151LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 587B151LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 587B151LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 587B151LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 587B151LP by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: