Part Details for 5877-BK001 by Alpha Wire
Overview of 5877-BK001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5877-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.98mm Silver Plated Copper Black 1000V - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$1,837.3000 / $1,941.8100 | Buy Now |
DISTI #
5877-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PTFE, black, 1kV, 305m Min Qty: 1 | 0 |
|
$873.8100 / $1,123.4700 | RFQ |