Part Details for 5875 BL005 by Alpha Wire
Overview of 5875 BL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AC-1D2-33E156.258750 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 5875 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7265
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Blue, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:22Awg, Conductor Area Csa:0.385Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5875 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$243.0000 / $245.4800 | Buy Now |
DISTI #
3937-5875BL005-ND
|
DigiKey | HOOK-UP STRND 22AWG BLU 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$436.5300 | Buy Now |
DISTI #
5875BL005-ND
|
DigiKey | HOOK-UP STRND 22AWG BLU 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
21 In Stock |
|
$164.8884 / $210.6800 | Buy Now |
DISTI #
602-5875-100-06
|
Mouser Electronics | Hook-up Wire 22 AWG 19/34 1000V, PTFE 100 ft Spool, Blue RoHS: Compliant | 19 |
|
$164.8800 / $211.0900 | Buy Now |
DISTI #
70135738
|
RS | Hook-Up Wire, Copper, 22 AWG, 19x34, Blue TFE insulated, -60 to 200C, 300V | Alpha Wire 5875 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$216.2200 | RFQ |
DISTI #
51496841
|
Verical | Hook-up Wire 22AWG 30.48m 1.62mm Silver Plated Copper 1000VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$209.1180 / $265.6810 | Buy Now |
DISTI #
5875-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, blue, 1kV, 30.5m, 100ft Min Qty: 1 | 0 |
|
$70.2400 / $100.3500 | RFQ |
Part Details for 5875 BL005
5875 BL005 CAD Models
5875 BL005 Part Data Attributes
|
5875 BL005
Alpha Wire
Buy Now
|
Compare Parts:
5875 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |