Part Details for 5874 BL005 by Alpha Wire
Overview of 5874 BL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015874AFP-C#AA3 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7015874AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 5874 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7245
|
Newark | Hook Up Wire, 24Awg, Blue, 100Ft, 1Kv, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:24Awg, Conductor Area Csa:0.242Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 5874 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$148.5500 / $199.8800 | Buy Now |
DISTI #
5874BL005-ND
|
DigiKey | HOOK-UP STRND 24AWG BLU 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
11 In Stock |
|
$145.2660 / $187.2000 | Buy Now |
DISTI #
602-5874-100-06
|
Mouser Electronics | Hook-up Wire 24 AWG 19/36 1000V, PTFE 100 ft Spool, Blue RoHS: Compliant | 9 |
|
$145.2600 / $188.5300 | Buy Now |
DISTI #
70135728
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, Blue TFE insulated, -60 to 200C, 300V | Alpha Wire 5874 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$170.2500 / $189.1700 | RFQ |
DISTI #
5874-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, blue, 1kV, 30.5m, 100ft Min Qty: 1 | 0 |
|
$61.0800 | RFQ |