Part Details for 58707-1 by TE Connectivity
Overview of 58707-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58707-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7082
|
Newark | Hand Tool, Pro-Crimper, Crimp Tool Type:Hand, For Use With:Amp Mini-Universal Mate-N-Lok Series Power Contacts, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 58707-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$412.0900 / $449.0700 | Buy Now |
DISTI #
A30726-ND
|
DigiKey | TOOL HAND CRIMPER 16-20AWG SIDE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5 In Stock |
|
$476.2350 / $510.2500 | Buy Now |
DISTI #
58707-1
|
Avnet Americas | AMP58707-1 - Bulk (Alt: 58707-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$397.4240 / $478.2560 | Buy Now |
DISTI #
18H7082
|
Avnet Americas | AMP58707-1 - Bulk (Alt: 18H7082) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$472.8900 / $525.3800 | Buy Now |
DISTI #
571-58707-1
|
Mouser Electronics | Crimpers / Crimping Tools PROCRIMP MINI-U-MNL2 TOOL AND DIE | 1 |
|
$471.5100 / $505.1700 | Buy Now |
DISTI #
71972953
|
RS | Procrimp Mini-U-Mnl2 Tl & Die | TE Connectivity 58707-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$510.2500 | RFQ |
DISTI #
AMP58707-1
|
Heilind Electronics | PROCRIMP MINI-U-MNL2 TL & | Americas - 0 in Stock |
|
$426.2625 / $505.2000 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Hand - AMP Mini-Universal MATE-N-LOK Series Power Contacts. |
2 In Stock |
|
$362.7700 / $433.8400 | Buy Now |
DISTI #
58707-1
|
TTI | Crimpers / Crimping Tools PROCRIMP MINI-U-MNL2 TOOL AND DIE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$382.7300 / $445.7600 | Buy Now |
DISTI #
58707-1
|
Avnet Americas | AMP58707-1 - Bulk (Alt: 58707-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$397.4240 / $478.2560 | Buy Now |
Part Details for 58707-1
58707-1 CAD Models
58707-1 Part Data Attributes:
|
58707-1
TE Connectivity
Buy Now
|
Compare Parts:
58707-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |