Part Details for 587-1102-506 by Dialight
Overview of 587-1102-506 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 587-1102-506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-587-1102-506
|
Mouser Electronics | Lamps A19 EDISON BASE BLUE RoHS: Not Compliant | 0 |
|
$71.6200 | Order Now |
DISTI #
000000000001155112
|
Sager | Lamps A19 EDISON BASE BLUE | 0 |
|
Buy Now |
Part Details for 587-1102-506
587-1102-506 CAD Models
587-1102-506 Part Data Attributes
|
587-1102-506
Dialight
Buy Now
|
Compare Parts:
587-1102-506
Dialight
|
Samacsys Manufacturer | Dialight |