Part Details for 586720004 by Amphenol RF
Overview of 586720004 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 586720004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4571
|
Newark | Cable Assembly, 30Awg |Amphenol Rf 586720004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.7600 / $123.7400 | Buy Now |
DISTI #
2266-586720004-ND
|
DigiKey | 586720004 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$112.7000 / $127.3800 | Buy Now |
|
Onlinecomponents.com | Sfp+ 10GBE Active Copper Direct Attach 3 Meter Cable |
56 Partner Stock |
|
$159.2600 / $180.0100 | Buy Now |
DISTI #
Amphenol RF 586720004
|
PEI Genesis | Cable Assembly, 30AWG | 56 |
|
Buy Now | |
|
Master Electronics | Sfp+ 10GBE Active Copper Direct Attach 3 Meter Cable |
56 Partner Stock |
|
$159.2600 / $180.0100 | Buy Now |