Part Details for 5865 by Adafruit Industries
Overview of 5865 by Adafruit Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85865-212LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Solder-to-Board. | |
85865-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Solder-to-Board. | |
85865-312LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Receptacle, Right Angle, Solder-to-Board. |
Price & Stock for 5865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1528-5865-ND
|
DigiKey | NOODS - FLEXIBLE LED FILAMENT - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
45 In Stock |
|
$19.9500 | Buy Now |
DISTI #
485-5865
|
Mouser Electronics | LED Lighting Bars & Strips nOOds - Flexible LED Filament - 24V 1.2m long - Lime Green RoHS: Compliant | 0 |
|
$19.9500 | Order Now |