Part Details for 5864602105F by Dialight
Overview of 5864602105F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5864602105F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5864602105F-ND
|
DigiKey | LED 15MM BAYONET GREEN 28V Min Qty: 52 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1771 | Buy Now |
DISTI #
65677153
|
Verical | Ambient LED Luminaire RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$16.9500 / $19.8600 | Buy Now |
DISTI #
59682071
|
Verical | Ambient LED Luminaire RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$16.9500 / $19.8600 | Buy Now |
DISTI #
586-4602-105F
|
TTI | LED Replacement Lamps - Based LEDs Green 15mm 28 Volts RoHS: Compliant pbFree: Pb-Free Min Qty: 52 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.0900 / $14.0300 | Buy Now |