-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, RF, PCB MOUNT,JACK,1 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1061022-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors PCB R/A Jack Rcept 50 OHM RoHS: Compliant | 329 |
|
$11.2300 | Buy Now |
|
Onlinecomponents.com | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Automotive Package RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
1061022-1
|
TTI | RF Connectors / Coaxial Connectors 5864 5001 09,OSX PCB RA JACK Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$13.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5864-5001-09
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5864-5001-09
TE Connectivity
CONNECTOR, RF, PCB MOUNT,JACK,1 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.391 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |