Part Details for 5862401105F by Dialight
Overview of 5862401105F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5862401105F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2844-ND
|
DigiKey | LED MINI BAYO T3 1/4 28V RED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
75 In Stock |
|
$2.5910 / $6.0400 | Buy Now |
DISTI #
586-2401-105F
|
TTI | LED Replacement Lamps - Based LEDs Red, 630nm 1050mcd, 15mA RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 225 In Stock |
|
$2.5600 / $3.1300 | Buy Now |