Part Details for 5861-1CCSF by Amphenol CIT
Overview of 5861-1CCSF by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL5861IAZ | Renesas Electronics Corporation | 12-Bit, +3.3V, 210/130MSPS, CommLink High Speed D/A Converter | |
ISL5861EVAL1 | Renesas Electronics Corporation | 14-Bit, +3.3V, 210/130MSPS High-Speed D/A Converter Evaluation Board | |
ISL5861/2IAZ | Renesas Electronics Corporation | 12-Bit, +3.3V, 210/130MSPS, CommLink High Speed D/A Converter |
Price & Stock for 5861-1CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5861-1CCSF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5861-1CCSF
5861-1CCSF CAD Models
5861-1CCSF Part Data Attributes
|
5861-1CCSF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5861-1CCSF
Amphenol CIT
RF SMA Connector, 1 Contact(s), Male, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.04 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |