Part Details for 586-6403-203 by Dialight
Overview of 586-6403-203 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-03L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, | |
164-03A06SL | Coilcraft Inc | Variable Inductor, 0.032uH Min, 0.041uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-03A06L | Coilcraft Inc | Variable Inductor, 0.038uH Min, 0.055uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 586-6403-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Alternative Product Available |
|
$0 | Buy Now | |
DISTI #
000000000001155096
|
Sager | LED Replacement Lamps - Based LEDs | 0 |
|
Buy Now |