Part Details for 586-6403-201F by Dialight
Overview of 586-6403-201F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-03L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, | |
164-03A06SL | Coilcraft Inc | Variable Inductor, 0.032uH Min, 0.041uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-03A06L | Coilcraft Inc | Variable Inductor, 0.038uH Min, 0.055uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 586-6403-201F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M4390
|
Newark | Led Replacement Lamps-Based Leds 6V Min Bay Rohs Compliant: Yes |Dialight 586-6403-201F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$14.4700 / $16.2400 | Buy Now |
DISTI #
2266-586-6403-201F-ND
|
DigiKey | 6V MIN BAY CLUSTER YEL NONPOL Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$14.1600 / $15.2900 | Buy Now |
DISTI #
645-586-6403-201F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs 6V MIN BAY CLUSTER Y RoHS: Compliant | 0 |
|
$13.3900 / $14.1600 | Order Now |
DISTI #
73849737
|
RS | LED, YEL, T3 1/4, Min. bayonet (BA9s), cluster based, non-polarized, 586 Series | Dialight 586-6403-201F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3600 / $15.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$13.1900 | Buy Now |
|
Onlinecomponents.com | 586 Daylight Viewable Non-Polarized T3 1/4 Min Bayonet Yellow 6V RoHS: Compliant |
50 Partner Stock |
|
$13.8400 / $20.5700 | Buy Now |
DISTI #
54841131
|
Verical | LED Modules Uni-Color Yellow 592nm 2-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$13.2800 / $14.3400 | Buy Now |
DISTI #
586-6403-201F
|
TTI | LED Replacement Lamps - Based LEDs 6V MIN BAY CLUSTER Y RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$13.2700 / $13.5300 | Buy Now |
DISTI #
000000000002297971
|
Sager | LED Replacement Lamps - Based LEDs 6V MIN BAY CLUSTER Y Min Qty: 50 | 0 |
|
$13.7600 / $14.7500 | Buy Now |
|
Master Electronics | 586 Daylight Viewable Non-Polarized T3 1/4 Min Bayonet Yellow 6V RoHS: Compliant |
50 Partner Stock |
|
$13.8400 / $20.5700 | Buy Now |
Part Details for 586-6403-201F
586-6403-201F CAD Models
586-6403-201F Part Data Attributes
|
586-6403-201F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-6403-201F
Dialight
Single Color LED Display Cluster, Yellow, 10.92mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED |
Alternate Parts for 586-6403-201F
This table gives cross-reference parts and alternative options found for 586-6403-201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 586-6403-201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
18633552 | CML Innovative Technologies | Check for Price | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | 586-6403-201F vs 18633552 |
585-1411 | Dialight | Check for Price | Single Color LED Display Cluster, Yellow, 6.1mm | 586-6403-201F vs 585-1411 |
18636752 | CML Innovative Technologies | Check for Price | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | 586-6403-201F vs 18636752 |
585-5511 | Dialight | Check for Price | Single Color LED Display Cluster, Yellow, 10.92mm | 586-6403-201F vs 585-5511 |
18636452 | CML Innovative Technologies | Check for Price | Single Color LED Display Cluster, Yellow, | 586-6403-201F vs 18636452 |
18630352 | CML Innovative Technologies | Check for Price | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | 586-6403-201F vs 18630352 |
585-5423 | Dialight | Check for Price | Single Color LED Display Cluster, Yellow, 10.92mm | 586-6403-201F vs 585-5423 |
585-5556 | Dialight | Check for Price | Single Color LED Display Cluster, Yellow, 10.92mm | 586-6403-201F vs 585-5556 |
557-1201-203 | Dialight | Check for Price | Single Color LED Display Cluster, Green, 17.8mm | 586-6403-201F vs 557-1201-203 |
586-6403-101F | Dialight | Check for Price | Single Color LED Display Cluster, Yellow, 10.92mm, ROHS COMPLIANT PACKAGE-1 | 586-6403-201F vs 586-6403-101F |